TE Connectivity MPC52503J

Fixed Resistor, Thick Film, 5W, 50000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPC52503J.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1623775-4
Through Hole Thick Film Resistor, Mpc Series, 50 Kohm, 10 W, - 5%, 300 V, Radial Leaded
TE ConnectivitySQMR547KJ
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR747KJ
Fixed Resistor, Metal Oxide Film, 7W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR1047KJ
Fixed Resistor, Metal Oxide Film, 10W, 47000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623894-3
Trimmer, Cermet, 0.2W, 50000ohm, 0.25% +/-Tol, 250ppm/Cel, 1 Turn(s)
TE Connectivity1-1623855-4
Res Cermet Trimmer 50K Ohm 20% 1/2W 1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole
TE Connectivity / AMP1-1623775-4
Through Hole Thick Film Resistor, Mpc Series, 50 Kohm, 10 W, - 5%, 300 V, Radial Leaded
Fixed Resistor, Metal Glaze/Thick Film, 5W, 50000ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 50000ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 50000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity MPC52503J provided by its distributors.

Fixed Resistor, Thick Film, 5W, 50000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Through Hole Thick Film Resistor, Mpc Series, 50 Kohm, 5 W, - 5%, 300 V, Radial Leaded Rohs Compliant: Yes |Cgs Te Connectivity MPC52503J
Special Order: MPC5 50K 5% Resistance Value: 50K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 50K Ω Thick Film Power Resistor 5 % | Part Number: MPC52503J | Internal Number: 1-1623776-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623776-8