TE Connectivity MPA106F

Pushbutton Switch, SPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
$ 14.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPA106F.

IHS

Datasheet5 pages1 year ago

Newark

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MPA106F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
NKK SwitchesMB2011SB1W01-DA
Pushbutton Switch SPDT On-On (momentary) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc
NKK SwitchesUB215SKW03N-5A
SWITCH, P/B, SPDT, ON-(ON),SQUARE, PCB MOUNT, BEVELED BLACK CAP,5A,125VAC, PC
NKK SwitchesUB216KKW016CF-1JB
Pushbutton Switch, SPDT, On-on, Latched, 5A, 30VDC, Solder Terminal, Panel Mount
C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through

Descriptions

Descriptions of TE Connectivity MPA106F provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
MPA Series SPDT 6 A On-Momentary Wire Lug Pushbutton Switch
SWITCH, PUSHBUTTON, PANEL MOUNT, 1000 V(RMS) (MIN.), 6 A, WIRE LUG, THERMOSET
Pushbutton Switches SPDT MOM STR PNL LUG PB SWITCH
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 28VDC Momentary Contact Wire Lug Panel Mount Loose Piece
Pushbutton, 1 pole, natural, unlit , 6 A/250 V, mounting Ø 6.35 mm, 2-1437567-9
Pushbutton Switches Product Highlights: Switch Not Tactile Single Pole - Double Throw Configuration (Pole-Throw) Contact Rating = 6A Operating Function = Momentary
PUSHBUTTON SWITCH, SPDT, 6A, 125VAC, SOLDER LUG; Product Range: MPA Series; Panel Cutout Diameter: 6.4mm; Contact Configuration: SPDT; Switch Operation: On-(On); Pushbutton Actuator Style: Plunger for Cap; 61F753
PUSHBUTTON SWITCH, SPDT, 6A, 125VAC, SOLDER LUG; SWITCH OPERATION:MOMENTARY SPRING RETURN; CONTACT CONFIGURATION:SPDT; CONTACT VOLTAGE AC NOM:125V; CONTACT VOLTAGE DC NOM:28V; CONTACT CURRENT MAX:6A; SWITCH TERMINALS:SOLDER ROHS COMPLIANT: YES
MPA106F=SWITCH P/B MOM SPDT Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: MPA106F | Internal Number: 2-1437567-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437567-9
  • 2-1437567-9.
  • MPA-106F
  • MPA106F.