TE Connectivity MGDQ5-00017-P

Inductor High Current Power Unshielded Wirewound 100uH
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MGDQ5-00017-P.

IHS

Datasheet1 page0 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Ind RF Choke 100uH 10% 1KHz 25Q-Factor Ferrite 1.7A Pin Bag
RF Choke Wirewound 100uH 10% 100KHz 5.8Q-Factor Ferrite 1.98A 0.16Ohm DCR RDL Tray
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1.7A 0.16Ohm DCR Pin Bulk
Wurth Elektronik74477120
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.17Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.9A 123mOhm DCR T/R
Wurth Elektronik7447714101
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.5A 0.198Ohm DCR Automotive T/R
Wurth Elektronik784771101
Inductor, Aec-Q200, 100Uh, Shld, 1.5A Rohs Compliant: Yes |Würth Elektronik 784771101

Descriptions

Descriptions of TE Connectivity MGDQ5-00017-P provided by its distributors.

Inductor High Current Power Unshielded Wirewound 100uH
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, 5050
Ind Power Wirewound 100uH 1.3A
FIXED IND 100UH 1.3A 160MOHM SMD
100KHz 1.3A 100¦ÌH 160m¦¸ ¡À20% , 12.8mm*12.8mm*6mm
POWER INDUCTORS-SMD MGDQ5-00017,S-L100IMAX1.3
4-1879387-5, TE Connectivity / AMP Brand

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879387-5