TE Connectivity M83536/2-024M

Electromechanical Relay 28VDC 500Ohm 5A DPDT Flange Military Relay
$ 138.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83536/2-024M.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages18 years ago

Upverter

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.88%

CAD Models

Download TE Connectivity M83536/2-024M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1617758-4
RELAY, MID-RANGE, 28VDC, 5A, DPDT, M83536/2-028M | TE Connectivity FCB-205-0228M
TE Connectivity5-1617758-2
Electromechanical Relay 28VDC 500Ohm 5A DPDT (32.51x10.41x16.26)mm Flange Military Relay
TE Connectivity5-1617758-3
Electromechanical Relay DPDT 5A 28VDC 500Ohm Flange Mount
Phoenix Contact2834232
DPDT PCB Mount Non-Latching Relay Through Hole; 10 A; 24V dc
Phoenix Contact2903281
Power Relay/Base Module w/Bracket; DPDT; RIF-4; 24VDC In; 2x21; Push-In Connection
Power Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity M83536/2-024M provided by its distributors.

Electromechanical Relay 28VDC 500Ohm 5A DPDT Flange Military Relay
Relay Electromechanical DPDT 5A 28VDC 500 Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
CII FCB-205 RELAY2 FORM C DPDT FCB-205-0224MM83536/2-024M
Military/Aerospace Mid-Range Relays
Connector |Te Connectivity M83536/2-024M
Electrical Connector Cylindrical

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M835362024M