TE Connectivity M39016/6-107L

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
$ 62.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/6-107L.

IHS

Datasheet4 pages1 year ago

Master Electronics

Inventory History

3 month trend:
+28.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity2-1617031-4
RELAY, HALF-SIZE, CRYSTAL CAN, 26.5VDC, 2A, DPDT, M39016/6-209M | TE Connectivity HFW1201K46M

Descriptions

Descriptions of TE Connectivity M39016/6-107L provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input
Cross Referenced to TE CNTY AMP - Part AMP3-1617029-2
RELAY GEN PURPOSE DPDT 2A 26.5V
Relay, Dpdt, 28Vdc, 2A; Contact Configuration:dpdt; Coil Voltage:26.5Vdc; Contact Current:2A; Product Range:hfw Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder; Contact Material:- Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/6-107L.