TE Connectivity M39016/15-081M

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
$ 45.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39016/15-081M.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-18.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Teledyne RelaysER412-26A
signal Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
Teledyne RelaysJ412-26L
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
Teledyne Relays712-26
Electromechanical Relay DPDT 1ADC/0.25AAC 26.5VDC 1.56KOhm Through Hole
TE Connectivity1-1617121-1
TE Connectivity JMAC-26XP Industrial Relay T05 Series High Performance
TE Connectivity1-1617122-2
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
TE Connectivity1617125-7
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 26.5 VDC 1560 Ohm 450 mW PC Board Mount

Descriptions

Descriptions of TE Connectivity M39016/15-081M provided by its distributors.

Electromechanical Relay DPDT 1A 26.5VDC 1.56KOhm Through Hole
Signal Relay 26.5VDC 1A DPDT(9.4x10.29x7.11)mm THT
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.017A (Coil), 26.5VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Dpdt, 28Vdc, 1A; Contact Configuration:dpdt; Coil Voltage:26.5Vdc; Contact Current:1A; Product Range:jmad Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:-; Relay Terminals:solder Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/15-081M.