Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/2-3F

D-Sub MIL Spec Connectors 2 Polyester,Steel gold wire mounting 53.42mm(Length)*17.06mm(height)
$ 27.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/2-3F.

IHS

Datasheet4 pages2 years ago
Datasheet1 page21 years ago
Datasheet1 page10 years ago

Upverter

Inventory History

3 month trend:
-26.66%

CAD Models

Download TE Connectivity M24308/2-3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.494
$ 67.66
Stock
6,113
7,351
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Cable, Free Hanging
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Copper, Gold, Nickel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
TE Connectivity1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
Amphenol164X11789X
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS

Descriptions

Descriptions of TE Connectivity M24308/2-3F provided by its distributors.

D-Sub MIL Spec Connectors 2 Polyester,Steel gold wire mounting 53.42mm(Length)*17.06mm(height)
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .12, Receptacle
CONNECTOR D-SUB 750-6765, Socket
M24308/2-3F Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty