Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745495-8

Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745495-8.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+20.48%

CAD Models

Download TE Connectivity 1-745495-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity745209-7
IDC D-Sub Connector Receptacle, Wire-to-Wire, 2.77mm Pitch, Signal Circuit
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 1-745495-8 provided by its distributors.

Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
AMPLIMITE HDE-20 Series 25-position D-Sub receptacle connector with female sockets
TE Connectivity 1-745495-8 D-Sub Connector 25P Female Unshrouded
D Subminiature Connector Body Material:S; |Te Connectivity Amp 1-745495-8
Standard Cable Connectors Product Highlights: Connector Product Series = HDE-20 (IDC) Number of Positions = 25 Receptacle With Contacts
D-Sub female Temperature range: -55 ... 105 °C Contact material: Phosphor Bronze Gender of contacts: Female Housing size: 25 (DB-25) Series: HDE-20 Termination: IDC Poles: 25 Rated current: 3 A
SOCKET, IDC, D, METAL, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: AMPLIMITE HDE-20 Series; Connector Body Material: Metal Body; Contact Mat
25 HDE MS RCPT,22-26,LEAD FREE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Wire-to-Wire Free-Hanging (In-Line) | Part Number: 1-745495-8 | Internal Number: 1-745495-8 | Alias Number: D32547-000 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty