Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-745495-9

25 HDE MS RCPT, 20-22, LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
$ 15.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-745495-9.

IHS

Datasheet5 pages2 years ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+5.00%

CAD Models

Download TE Connectivity 1-745495-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity749806-9
D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
TE Connectivity749812-6
Connectors; Connector Type: D Sub |Te Connectivity Amp 749812-6
TE ConnectivityM24308/2-3F
D-Sub MIL Spec Connectors 2 Polyester,Steel gold wire mounting 53.42mm(Length)*17.06mm(height)
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available
HARTING Elektronik09674254715
D-SUB WATERPROOF SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 25 WAY, 5A

Descriptions

Descriptions of TE Connectivity 1-745495-9 provided by its distributors.

25 HDE MS RCPT,20-22,LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port
IDC D-Sub Connector socket assembly, (IDC) 。The distance between center lines is 2.77mm,For signal circuit applications。
D SUB CONNECTOR, RCPT, 25POS, CRIMP; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DB; Product Range:AMPLIMITE HDE-20 Series; Connector Body Material:Steel Body; Cont

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-745495-9 .
  • 1-745495-9.