TE Connectivity M24308/2-15Z

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
$ 73.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/2-15Z.

IHS

Datasheet4 pages1 year ago

Master Electronics

Inventory History

3 month trend:
-52.78%

Alternate Parts

Price @ 1000
$ 73.54
$ 64.758
$ 64.758
Stock
343
299
299
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
78
78
78
Number of Rows
-
4
4
Mount
Cable
Panel
Panel
Termination
-
Crimp
Crimp
Contact Plating
-
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity M24308/2-15Z provided by its distributors.

Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Connector High Density D Subminiature Receptacle 78 Position 2.29mm Crimp Straight Cable Mount
D Type Connector, 78 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
D-Sub MIL Spec Connectors 3
DSUB 78 F CRIMP HD G50 ZINC
Connector MIL M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M243082-15Z