
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | LT7330002A1K0JTE | 8,000 | 4K | Bulk | ||||||||
| DigiKey | A106102CT-ND | 17 | 1 | Cut Tape | ||||||||
| JRH Electronics | LT7330002A1K0JTE | 4,000 | 4K | 22h | ||||||||
| Verical | LT7330002A1K0JTE | 4,000 | 4K | |||||||||
| Avnet | 1624334-1 | 0 | 4K | 13h |
Download TE Connectivity LT7330002A1K0JTE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity LT7330002A1K0JTE provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: