
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NCP21XQ102J03RA | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 490-2454-1-ND | 3,460 | 1 | Cut Tape | ||||||||
| TTI | NCP21XQ102J03RA | 0 | 4K | Tape & Reel | 1h | |||||||
| Avnet | NCP21XQ102J03RA | 0 | 4K | 1d | ||||||||
| TTI Europe | NCP21XQ102J03RA | 0 | 20K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Murata NCP21XQ102J03RA.
Download Murata NCP21XQ102J03RA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Murata NCP21XQ102J03RA provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata NCP21XQ102J03RA.