TE Connectivity KUP-14D15-32

Electromechanical Relay SPST-NO 10A 32VDC Through Hole
$ 41.076
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14D15-32.

RS (Formerly Allied Electronics)

Datasheet5 pages14 years ago

Master Electronics

Newark

element14

Inventory History

3 month trend:
-100%

Related Parts

PanasonicJC1A-DC24V
Electromechanical Relay 24VDC 640Ohm 15A SPST-NO (30x19x30.4)mm THT Power Relay
TE Connectivity / P&BKUP-14D55-36
Power Relay 36VDC 10A 3PDT(38.89x35.71x73.7)mm Bracket Enclosed Relay Medical
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive
Weidmuller8690040000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8690050000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-14D15-32 provided by its distributors.

Electromechanical Relay SPST-NO 10A 32VDC Through Hole
Power Relay 32VDC 10A 3PDT(38.89x35.71x53.98)mm Socket
POWER RELAY, 3PDT, 32VDC, 10A, PLUG IN; Relay Type:General Purpose; Coil Voltage VDC Nom:32V; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:32V; Contact Configuration:3PDT; Coil Type:DC, Monostable
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:32Vdc; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D15-32

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393118-5