Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JC1A-DC24V

Electromechanical Relay 24VDC 640Ohm 15A SPST-NO (30x19x30.4)mm THT Power Relay
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JC1A-DC24V.

Panasonic

Datasheet5 pages16 years ago
Datasheet0 pages0 years ago

Electro Sonic

Related Parts

Power Relay; Coil Voltage Vdc Nom:24V; C |Omron Electronic Components G5Q-1A4-DC24
Power Relay 24VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
Power Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x15.8)mm THT
PanasonicJW1AFSN-DC18V
Power Relay 18VDC 10A SPST-NO(28.6x12.8x20)mm THT
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A

Descriptions

Descriptions of Panasonic JC1A-DC24V provided by its distributors.

Electromechanical Relay 24VDC 640Ohm 15A SPST-NO (30x19x30.4)mm THT Power Relay
COMPACT POWER RELAY, 1 Form A, 15 A 250 VAC
RELAY POWER 10A 24VDC PCB TERM
RELAY GEN PURPOSE SPST 10A 24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JC1ADC24V