TE Connectivity KUEP-3D15-48

Power Relay 48VDC 10A SPST-NO-DM(38.89mm 35.71mm 48.41mm) Socket
$ 39.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-3D15-48.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-65.22%

CAD Models

Download TE Connectivity KUEP-3D15-48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicJS1A-48V-F
JS Series 10 A SPST 48 V Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
RELAY GEN PURPOSE SPST 10A 24V | Panasonic Electronic Components JW1AFSN-DC24V-F
TE Connectivity / P&BKUP-1D55-24
Electromechanical Relay SPST-NO 10A 24VDC 472Ohm Bracket Mount
TE ConnectivityKUEP-3D17-12
KUEP-3D17-12=KU Part Number: KUEP-3D17-12 | Internal Number: 1393114-3 | TE Connectivity
TE ConnectivityKUEP-3D35-24
Electromechanical Relay SPST-NO-DM 10A 24VDC 472Ohm Plain Case

Descriptions

Descriptions of TE Connectivity KUEP-3D15-48 provided by its distributors.

Power Relay 48VDC 10A SPST-NO-DM(38.89mm 35.71mm 48.41mm) Socket
Electromechanical Relay SPST-NO-DM 10A 48VDC 1.8KOhm Plain Case
KUEP Series 10 A SPST 48 VDC Socket Mount General Purpose Power Relay
Power/Signal Relay, 1 Form X, SPST, Momentary, 0.027A (Coil), 48VDC (Coil), 1300mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, SPST-NO, 150VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:48VDC; Contact Current:10A; Product Range:KUEP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Quick Connect
Relay, Spst-No, 150Vdc, 10A; Rango De Producto:Serie Kuep; Relé, Tipo:Power - General Purpose; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spst-No; Tensión De La Bobina:48Vdc; Corriente De Contacto:10A |Potter&brumfield Te Connectivity KUEP-3D15-48
KUEP-3D15-48=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: KUEP-3D15-48 | Internal Number: 1393114-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393114-2
  • KUEP-3D15-48.
  • KUEP-3D15-48..