TE Connectivity KUEP-11A35-120

Relay, 2 Form C (no/nc), 120 V (AC), 1700 Ω, 10 A, 150 V (DC), Monostable, 1423116-2
$ 52.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-11A35-120.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KUEP-11A35-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityKUEP-11A15-120
Power Relay DPDT 240VAC 120VAC Quick Connect/Solder Socket Mount Box/Tray
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity1-1393117-9
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Plain Case
TE Connectivity2-1393104-9
Power/Signal Relay, 2 Form C, Momentary, 10A (Contact), AC Input, Panel Mount
TE Connectivity2-1393117-7
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 2-1393117-7
TE Connectivity1393117-9
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay

Descriptions

Descriptions of TE Connectivity KUEP-11A35-120 provided by its distributors.

Relay, 2 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 150 V (DC), monostable, 1423116-2
Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay
RELAY, POWER, 10A, 120CAV, 150VDC, DPDT-NO, SOCKET, NON-LATCHING, KUEP SERIES
KUEP-11A35-120=RELAY,GENPUR,QC Part Number: KUEP-11A35-120 | Internal Number: 1423116-2 | TE Connectivity
General Purpose Relays KUP ENCLOSED RELAY
RELAY GEN PURPOSE DPDT 10A 120V
GP PANEL PLUG-IN RELAY, 2 FORM C, 120VAC
POWER RELAY, DPST, 120VAC, 10A
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount
RELAY, DPST, 240VAC, 32VDC, 10A; Contact Configuration:DPST; Coil Voltage:120VAC; Contact Current:10A; Product Range:KUEP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1423116-2