Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RY4S-ULDC24V

Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
$ 10.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RY4S-ULDC24V.

element14 APAC

Datasheet13 pages14 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.47%

Related Parts

Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay
Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 12-24DC; Vol-Rtg 200-480AC; Pnl-Mnt

Descriptions

Descriptions of Idec RY4S-ULDC24V provided by its distributors.

Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x42)mm Socket Miniature Relay
General Purpose Power Relay; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Coil Resistance:650ohm; Contacts:4PDT; Coi
Relay, 4Pdt, 240Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Ry Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RY4S-ULDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY4S-ULDC-24V
  • RY4S-ULDC24V..
  • RY4S-ULDC24V...