TE Connectivity KAP-11DG-24

Power Relay 24VDC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount
$ 111.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KAP-11DG-24.

IHS

Datasheet1 page0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-09
LTD Date2022-04-08

Related Parts

TE ConnectivityKRP-11DG-24
Relay; 10 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 472 Ohms
TE ConnectivityKRPA-11DGP-24
Electromechanical Relay 24VDC 472Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity3-1393115-5
Electromechanical Relay 24VDC 472Ohm 10A DPDT(38.89x35.71x61.9)mm Socket Industrial Relay
TE Connectivity / P&BKUP-11D56-24
Power Relay, General Purpose
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of TE Connectivity KAP-11DG-24 provided by its distributors.

Power Relay 24VDC 10A DPDT(37.29mm 48.8mm 34.93mm) Socket Mount
General Purpose Relays Relay DPDT 10A 24VDC 472Ohm Socket
TE CONNECTIVITY / POTTER & BRUMFIELD KAP-11DG-24 RELAY, DPDT, 120VAC, 10A
RELAY, DPDT, 120VAC, 10A; Contact Config; Configuration:DPDT; Coil Voltage:24VDC; Current:10A; Product
General Purpose Relay 5A 24VDC DPDT - 9-1393099-7
Cross Referenced to TE CONNECTIVITY CORP - Part AMP9-1393099-7
RELAY GEN PURPOSE DPDT 10A 24V
DPDT-CO PANEL MOUNT RELAY PLUG IN, 24V DC
SILVER-CADMIUM OXIDE CONTACT MATERIAL
RELAY, DPDT, 120VAC, 10A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KAP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:120V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393099-7
  • KAP11DG-24
  • KAP11DG24