TE Connectivity K40P334

Power Relay 26.5VDC 80Ohm 35A SPST-NO Flange General Purpose Relay
$ 655.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K40P334.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1618239-7
Power Relay 26.5VDC 80Ohm 35A SPST-NO Flange General Purpose Relay
TE Connectivity1618239-7
Power Relay 26.5VDC 80Ohm 35A SPST-NO Flange General Purpose Relay
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
TE ConnectivityT9AS1D12-22
Power Relay SPST-NO 277VAC 22VDC PC Pin Through Hole Box/Tray
RELAY POWER W/ AUX CONTACT BLCK 4PST-NOSPST-NO/SPST-NC FOR AUX 24VDC
Electromechanical Relay SPST-NO 30A 24VDC 303Ohm Bracket Mount
PanasonicALFG2PF24
Power/Signal Relay, SPST, Momentary, 0.059A (Coil), 24VDC (Coil), 1400mW (Coil), DC Input, AC Output

Descriptions

Descriptions of TE Connectivity K40P334 provided by its distributors.

Power Relay 26.5VDC 80Ohm 35A SPST-NO Flange General Purpose Relay
Power/Signal Relay, 1 Form P, SPST, Latched, 26.5VDC (Coil), 35A (Contact), 5VDC (Contact), AC/DC Output, Panel Mount
Relay, Spst, 5Kv, 35A; Contact Configuration:Spst; Coil Voltage:26.5Vdc; Contact Current:35A; Product Range:K40 Series; Relay Mounting:Non-Flanged; Coil Type:Dc; Contact Voltage Vac:-; Relay Terminals:Turret; Contact Voltage Vdc:5Kv Rohs Compliant: No |Kilovac Te Connectivity K40P334
Special Order: K40P334=RELAY VACUUM SPST LATC Relay & Contactor Type: High Voltage Relay Current Type: DC Coil Magnetic System: Latching Contact Arrangement: 1 Form P, SPST Contact Current Rating: 35 A High Voltage Relay DC Latching 1 Form P, SPST | Electromechanical Relay | Part Number: K40P334 | Internal Number: 1618239-8 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618239-8