TE Connectivity IM01CGR

Signal Relay 3VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
$ 3.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IM01CGR.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet6 pages7 years ago

IHS

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.81%

CAD Models

Download TE Connectivity IM01CGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Electromechanical Relay DPDT 2A 3VDC Surface Mount
PanasonicTX2-3V
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGQ200S03
AGQ(GQ) Relay (SMD S type) | Panasonic Electronic Components AGQ200S03
PanasonicAGQ200S03Z
Electromechanical Relay DPDT 2A 3VDC 64.2Ohm Surface Mount
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP 14.8mm*9.2mm

Descriptions

Descriptions of TE Connectivity IM01CGR provided by its distributors.

Signal Relay 3VDC 2A DPDT(10x7.48x5.65)mm SMD Medical
Electromechanical Relay DPDT 2A 3VDC 64Ohm Surface Mount
Electromechanical Relay, DPDT, 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output, Panel Mount
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Smd; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Rohs Compliant: Yes |Axicom Te Connectivity IM01CGR
IM01CGR=IM RELAY 140mW 3V HDV Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM01CGR | Internal Number: 1462038-4 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty