Panasonic TX2-3V

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-3V.

Upverter

Datasheet9 pages7 years ago

Farnell

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
+84.56%

CAD Models

Download Panasonic TX2-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.64
$ 2.554
Stock
260,512
33,270
Authorized Distributors
6
6
Relay Type
Telecom
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
7.5 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
47 mA
47 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
64.3 Ω
64.3 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTX2SA-3V-Z
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
PanasonicTX2SA-3V
Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3¦¸ 46.7mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)
PanasonicTQ2SA-3V
Panasonic Signal Relay, TQ Series, 3VDC Coil, SPDT, SMD
4ms 4ms 2A 220V 3V DPDT(2 Form C) 64.3Ω 46.7mA 250V DIP SMD mount
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Panasonic TX2-3V provided by its distributors.

High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
RELAY TELECOM DPDT 2A 3VDC / Telecom Relay DPDT (2 Form C) Through Hole
Relay, 2 Form C (DPDT-NO, NC), 2A, 1A, 20dB, 0.8dB, 220V(Max), 3V, 64.3Ω, 46.7mA, 220V@DC, DIP, TH, 15mm × 7.4mm × 8.2mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 3VDC, 2A, PCB; Coil; SIGNAL RELAY, DPDT, 3VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:46.7mA; Coil Resistance:64.3ohm; Coil Power Cont:140mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-3V.