TE Connectivity HSA254R7J

Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
$ 2.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA254R7J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-30.90%

CAD Models

Download TE Connectivity HSA254R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA504R7J
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS255R1J
Res, 5R1, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879075-1
TE ConnectivityHSA255R0J
Res, 5R, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1676625-7
TE ConnectivityHSA505R0J
Res Wirewound 5 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1630186-7
Fixed Resistor, Wire Wound, 50W, 5.1ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1625963-9
Fixed Resistor, Wire Wound, 10W, 5ohm, 160V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879075-9
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS154R7J
Fixed Resistor, Wire Wound, 15W, 4.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80

Descriptions

Descriptions of TE Connectivity HSA254R7J provided by its distributors.

Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7OHM +/-5% 25W
±5% ±50ppm/°C 4.7Ω 25W Flange Mount, 51.8mm L × 15mm H
Wirewound Resistors - Chassis Mount HSA25 4R7 5%
RES, WIREWOUND, 4.7OHM, 5%, CHASSIS
TE Connectivity HSA254R7J 底盘安装电阻器
RS APAC
5-1625971-4, TE CONNECTIVITY/AMP BRAND
Aluminium Housed Power Resistors
HSA25 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSA254R7J | Internal Number: 5-1625971-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625971-4
  • HSA25 4R7J