What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSC2002R0J

Res Wirewound 2 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 35.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2002R0J.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+18.84%

CAD Models

Download TE Connectivity HSC2002R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2502R2J
Res, 2R2, 250W, Threaded Stud, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1630024-2
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
Wirewound Resistors - Chassis Mount 160watt 2ohm 10% High Power
OhmiteL225J2R0E
Res Wirewound 2 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J2R0
Res Wirewound 2 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 2ohm, 21.2132V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteL175J2R0E
Res Wirewound 2 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityHSC2002R0J
Res Wirewound 2 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSC2002R0J provided by its distributors.

Res Wirewound 2 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 200W, 2ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole HSC200 2R0 5%
2Ω ±5% ±50ppm/℃ Flange mounting 90mm*73mm*42mm
1-1630019-5, TE Connectivity / AMP Brand
Chassis Mount Resistors, Power Resistor, 143 x 73 x 42 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 2 Ω, CGS HS
HSC200 2R0 5% Resistance Value: 2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2 Ω Wire Wound 5 % Power Resistor | Part Number: HSC2002R0J | Internal Number: 1-1630019-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630019-5