Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS752R2J

Fixed Resistor, Wire Wound, 75W, 2.2ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 10.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS752R2J.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-7.82%

CAD Models

Download TE Connectivity THS752R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityHSC1502R2J
Res Wirewound 2.2 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of TE Connectivity THS752R2J provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 2.2ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 2.2 Ohm 5% 75W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 2.2Ohm 75W
Resistor, Al Clad, 75W, 2R2, 5%; |Cgs Te Connectivity THS752R2J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2OHM +/-5% 75W
2.2Ω ±5% ±50ppm/℃ Plugins Flange mounting 49mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount THS75 2R2 5%
1879363-2, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 71 x 26 x 47.5 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
THS75 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: THS752R2J | Internal Number: 1879363-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879363-2