Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC1502R2J

Res Wirewound 2.2 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray

$ 15.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1502R2J.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
+13.57%

CAD Models

Download TE Connectivity HSC1502R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS752R2J
Fixed Resistor, Wire Wound, 75W, 2.2ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityHSA502R2J
Fixed Resistor, Wire Wound, 50W, 2.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC1502R2J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Fixed Resistor, Wire Wound, 150W, 2.2ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity 1-1630012-9 HSC150 Resistor 2R2 5% Precision 150W
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2OHM +/-5% 150W
2.2Ω ±5% ±50ppm/℃ Plugins Flange mounting 98mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount 2.2 OHM 5% 150W
1-1630012-9, TE Connectivity / AMP Brand
Wirewound Resistors 2.2 Ohms 150W 50PPM
Aluminium Housed Power Resistors
2.2 Ω, Wire Wound, Power Resistor Resistor, 122 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 150 W, CGS HS
HSC150 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1502R2J | Internal Number: 1-1630012-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630012-9
  • HSC1502R2J..