What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA52R2J

Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
$ 2.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA52R2J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA252R0J
Fixed Resistor, Wire Wound, 25W, 2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA52R2J provided by its distributors.

Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
Fixed Resistor, Wire Wound, 10W, 2.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor, Wirewound, 2R2, 5%, 10W; |Cgs Te Connectivity HSA52R2J
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,2.2OHM +/-5% 10W
±5% ±50ppm/℃ 2.2Ω 10W Plugins Flange mounting 17mm*17mm*9mm
Wirewound Resistors - Chassis Mount HSA5 2R2 5%
7-1625963-8, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 2.2 Ω, CGS HS
HSA5 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 2.2 Ω Wire Wound 5 % Power Resistor | Part Number: HSA52R2J | Internal Number: 7-1625963-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625963-8