TE Connectivity THS10200RJ

Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
$ 2.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS10200RJ.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-10.89%

CAD Models

Download TE Connectivity THS10200RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA25180RJ
Res Wirewound 180 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP6-1625966-5
Fixed Resistor, Wire Wound, 16W, 180ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J200E
Fixed Resistor, Wire Wound, 10W, 200ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite40J200E
Fixed Resistor, Wire Wound, 10W, 200ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite20J200
Fixed Resistor, Wire Wound, 10W, 200ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 200ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS10200RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 200ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
Res Wirewound 200 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
200Ω ±5% ±30ppm/°C TH Flange Mount 17mm × 17mm × 9mm
Wirewound Resistors - Chassis Mount THS10 200R 5%
Ths10 200R 5%; |Cgs Te Connectivity THS10200RJ
5-1879073-1, TE CONNECTIVITY/AMP BRAND
THS10 200R 5% Resistance Value: 200 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 200 Ω Wire Wound 5 % Power Resistor | Part Number: THS10200RJ | Internal Number: 5-1879073-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879073-1