Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA2548RJ

Res Wirewound 48 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2548RJ.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2550RJ
Fixed Resistor, Wire Wound, 25W, 50ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2550RJ
Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1879009-1
Fixed Resistor, Wire Wound, 30W, 47ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivityHSA2548RJ
Res Wirewound 48 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Thick Film 47 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
Res Thick Film 50 Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 45ohm, 33.541V, 5% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA2548RJ provided by its distributors.

Res Wirewound 48 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 48ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
±5% ±50ppm/℃ 48Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
Wirewound Resistors - Chassis Mount HSA25 48R 5%
2-1676625-3, TE Connectivity / AMP Brand
RES, 48R, 25W, SOLDER LUG, WIREWOUND;
HSA25 48R 5% Resistance Value: 48 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 48 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2548RJ | Internal Number: 2-1676625-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1676625-3
  • 2-1676625-3.