TE Connectivity HSA2550RJ

Fixed Resistor, Wire Wound, 25W, 50ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2550RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE ConnectivityTHS2550RJ
Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1550RJ
Fixed Resistor, Wire Wound, 15W, 50Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityTHS1050RJ
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5050RJ
Fixed Resistor, Wire Wound, 50W, 50ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5050RJ
Fixed Resistor, Wire Wound, 50W, 50ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1547RJ
Res Wirewound 47 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Resistor Wirewound 47 Ohm 5% 25W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity HSA2550RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 50ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RES, WIREWOUND, 50R, 25W, SOLDER; Resistance:50ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound; Temperature Coefficient:±
HSA25 50R 5% Resistance Value: 50 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 50 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625971-6