TE Connectivity THS2550RJ

Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2550RJ.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-16.63%

CAD Models

Download TE Connectivity THS2550RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA2550RJ
Fixed Resistor, Wire Wound, 25W, 50ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1050RJ
Fixed Resistor, Wire Wound, 10W, 50ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1550RJ
Fixed Resistor, Wire Wound, 15W, 50Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityTHS2550RJ
Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5050RJ
Res Wirewound 50 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
Ohmite55J50RE
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Ohmite53J50RE
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL, SILICONE
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS2550RJ provided by its distributors.

Res Wirewound 50 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 50ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Ths25; |Te Connectivity Amp 3-1879075-3
±5% ±50ppm/℃ 50Ω 25W Flange mounting 51.8mm(Length)*15mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 50OHM +/-5% 25W
TE CONNECTIVITY / CGS THS2550RJ RESISTOR, AL CLAD, 25W 50R 5%
TE Connectivity THS2550RJ シャーシ取り付け抵抗器
RES, WIREWOUND, 50R, 25W, SOLDER; Resistance:50ohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound; Temperature Coefficient:±
THS25 50R 5% Resistance Value: 50 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 50 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879075-3