Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RE70G10R0C02

Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 7.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RE70G10R0C02.

IHS

Datasheet5 pages5 years ago

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
+86.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.584
$ 12.597
Stock
281
149
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
-
Tolerance
1 %
1 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RH Series 25 W 10 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA2510RF
Res Wirewound 10 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Vishay RE70G10R0C02 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 10Ω 20W Flange mounting 49.23mm(Length)*13.87mm(height)
RH-25 10 1% RE70G10R0 C02
10 OHM 1% 20W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric