TE Connectivity HDP24-24-47SE-L017

DEUTSCH HDP24-24-47SE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 47 Contacts
$ 14.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-47SE-L017.

IHS

Datasheet7 pages1 year ago

Electro Sonic

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HDP24-24-47SE-L017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192990-1400
Circular Connector, Trident Ringlock Series, Receptacle, 48, Socket, Cable
Amphenol AerospaceD38999/26ME35PB(LC)
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Amphenol AerospaceD38999/26ME35SB(LC)
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Conn CPC With Metal Coupling SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag
Conn Circular PIN 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity HDP24-24-47SE-L017 provided by its distributors.

DEUTSCH HDP24-24-47SE-L017 Circular Connector, HDP20 Series, Jam Nut Receptacle, 47 Contacts
RECEPTACLE, JAM NUT, HDP, 47WAY, SKT; Product Range: HDP20 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 47Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style:
Receptacle, Jam Nut, Hdp, 47 Position, Socket; Rango De Producto:Serie Hdp20; Género:Receptáculo Eléctrico; Núm. De Posiciones:47; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:24-47 |Deutsch Te Connectivity HDP24-24-47SE-L017
REC, 47P, BLK, E, RNG, 16/20, S Nominal Voltage Architecture: 48 V 24 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1 mm 1.6 mm Mating Pin Diameter: .063 in .04 in Deutsch Hdp20 Housing | 48 V Housing for Female Terminals | Part Number: HDP24-24-47SE-L017 | Internal Number: HDP24-24-47SE-L017 | Alias Number: ZPF000000000131329 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty