TE Connectivity HDP24-24-31PT

31 Position Receptacle Housing Panel Mount Dust Cap Circular Connector
$ 13.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HDP24-24-31PT.

IHS

Datasheet6 pages1 year ago

JRH Electronics

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

ITT / Cannon192900-0077
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port Individual
ITT / Cannon192900-0038
Conn Circular SKT 31 POS ST Jam Nut 31 Terminal 1 Port Individual
ITT / Cannon192900-0538
Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port Individual
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K
Circular Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle
Conn CPC With Metal Coupling PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity HDP24-24-31PT provided by its distributors.

31 Position Receptacle Housing Panel Mount Dust Cap Circular Connector
Automotive Housing, Rcpt, 31Pos, 13A; Product Range:Hdp20 Series; Gender:Receptacle; No. Of Positions:31Positions; For Use With:Amp Hdp20 Series Size 16 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP24-24-31PT
REC, 31P, BLK, T, 16, P Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 31 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Deutsch Hdp20 Housing | 24 V 31 | Part Number: HDP24-24-31PT | Internal Number: HDP24-24-31PT | Alias Number: ZPF000000000131140 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty