REC, 20P, BLK, N, 16/20, P Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 20 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm 1.6 mm Deutsch Hdp20 Housing | 24 V 20 | Part Number: HDP24-18-20PN | Internal Number: HDP24-18-20PN | Alias Number: ZPF000000000130904 | 1 mm | TE Connectivity | DEUTSCH
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: