Automotive Housing, Rcpt, 31Pos, 13A; Product Range:Hd30 Series; Gender:Receptacle; No. Of Positions:31Positions; For Use With:Amp Hd30 Series Size 16 Pin Contacts; Connector Body Material:Aluminum Body; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity HD34-24-31PT
REC, 31P, AL, T, 16, P Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hd30 Housing | 12 V Housing for Male Terminals Wire-to-Panel | Part Number: HD34-24-31PT | Internal Number: HD34-24-31PT | Alias Number: ZPF000000000131164 | 1.6 mm | TE Connectivity | DEUTSCH
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: