What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UTG02028SH

Connector, Circular, Rcpt, 28Pos, Panel; |Souriau-Sunbank / Eaton UTG02028SH
$ 14.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG02028SH.

IHS

Datasheet14 pages11 years ago
Datasheet1 page24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+515%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

ITT / Cannon192926-0480
Circular Connector, 28 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Souriau circular connector plug, UTGseries, 28Core, Flange mounting, Crimping
Souriau circular connector plug, UTGseries, 28Core, Flange mounting, Crimping, IP65
Plastic square flange receptacle, without backshell, for 23 female contacts, IP68/69K
ITT / CannonCA3102R24-28SW-F80
Conn MIL-C-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3102R24-28SZ-F80
Conn MIL-C-5015 Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG02028SH provided by its distributors.

Connector, Circular, Rcpt, 28Pos, Panel; |Souriau-Sunbank / Eaton UTG02028SH
Circular Connector, 28 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
Bayonet Lock,Receptacle Housing 28pin Glass Filled,Polyester Flange mounting,panel mount 27mm(Length)*36.5mm(height)
CONN RCPT HSG FMALE 28POS PNL MT
CONNECTOR, CIRCULAR, RCPT, 28POS, PANEL; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; C
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 28 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN