TE Connectivity HB1100MFZRE

Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 5.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HB1100MFZRE.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages20 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HB1100MFZRE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-24
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityHB3100MFZRE
Fixed Resistor, Thick Film, 4W, 100000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625960-1
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 100MOhm ±100ppm/C
TE Connectivity / AMP1625960-1
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 100MOhm ±100ppm/C
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 100MOhm 0.25W 1/4W
Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 100MOhm 100ppm/C
Fixed Resistor, Metal Oxide, 2W, 100000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Thick Film 100MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag
Res Thick Film 100M Ohm 1% 2.5W ±50ppm/°C Epoxy RDL

Descriptions

Descriptions of TE Connectivity HB1100MFZRE provided by its distributors.

Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity 1625958-4 Thick Film Resistor Through Hole 100M 1%
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 100MOhm ±100ppm/C
RESISTOR, THICK FILM, RES 100 MEGOHMS, PWR-RTG 1 W, TOL 1%,RADIAL, EPOXY COAT
Res, 100M, 2W, Radial, Thick Film; Resistance:100Mohm; Product Range:Hb Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:Radial Leaded; Voltage Rating:7.5Kv; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Cgs Te Connectivity 1625958-4
HB01RE 100M 1% 100PPM Resistance Value: 100M Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 1 % Power Rating: 2 W Through-Hole Resistor | 100M Ω Thick Film High Value/High Voltage Resistor 1 % | Part Number: HB1100MFZRE | Internal Number: 1625958-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625958-4