Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite MOX300001006FE

Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 100MOhm 100ppm/C
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MOX300001006FE.

Sager Electronics

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago

Farnell

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.05%

CAD Models

Download Ohmite MOX300001006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 100MOhm 0.25W 1/4W
Fixed Resistor, Metal Oxide, 0.5W, 100000000ohm, 750V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±5% 100ppm/C 100MOhm 0.25W 1/4W
Mini-Mox FIXED RESISTOR Axial Through Hole Resistor ±2% 100ppm/C 100MOhm 0.25W 1/4W

Descriptions

Descriptions of Ohmite MOX300001006FE provided by its distributors.

Axial FIXED RESISTOR Mini-Mox 0.130Diax0.354L 3.30mmx9.00mm 0.5W 1/2W 100MOhm 100ppm/C
Res Thick Film 100M Ohm 1% 0.5W ±100ppm/°C Conformal Epoxy AXL Thru-Hole
RESISTOR, METAL OXIDE, RES 100 MEGOHMS, PWR-RTG 0.5 W, TOL 1%,AXIAL, PRECISION
RESISTOR, THICK FILM, 0.1GOHM, 500mW, 1%; RESISTOR, THICK FILM, 0.1GOHM, 500mW, 1%; Product Range:OHMITE - Mini-Mox Series Precision Thick Film Resistor; Resistance:100Mohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Voltage Rating:1000V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-300001006FE