
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 8-1879664-2 | 0 | 13h | |||||||||
| Heilind Americas | 8-1879664-2 | 0 | 21h | |||||||||
| Interstate Connecting Components | 8-1879664-2 | 0 | 20h | |||||||||
| Onlinecomponents.com | H88K06BYA | 0 | 250 | Bulk | ||||||||
| Master Electronics | H88K06BYA | 0 | 250 |
Download datasheets and manufacturer documentation for TE Connectivity H88K06BYA.
Download TE Connectivity H88K06BYA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity H88K06BYA provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity H88K06BYA.