
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 7-1879662-9 | 0 | 5h | |||||||||
| Interstate Connecting Components | 7-1879662-9 | 0 | 11h | |||||||||
| Heilind Americas | 7-1879662-9 | 0 | 12h | |||||||||
| Newark | 7-1879662-9 | 0 | 250 | |||||||||
| Onlinecomponents.com | H864R9BYA | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity H864R9BYA.
Download TE Connectivity H864R9BYA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity H864R9BYA provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity H864R9BYA.