TE Connectivity YR1B68R1CC

R Series Axial Through Hole Fixed Resistor 68.1 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B68R1CC.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.90%

CAD Models

Download TE Connectivity YR1B68R1CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Stackpole ElectronicsRSMF2FT68R1
Fixed Resistor, Metal Oxide, 2W, 68.1ohm, 350V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R
TE ConnectivityCFR100J68R
Fixed Resistor, Carbon Film, 1W, 68ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J68R
Res, 68R, 2W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 5-1623929-1
Stackpole ElectronicsCF14JT62R0
Fixed Resistor, Carbon Film, 0.25W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT62R0
Fixed Resistor, Carbon Film, 0.5W, 62ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F68R1
Fixed Resistor, Thin Film, 0.6W, 68.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 68.1ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 68.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 68.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-68R
Fixed Resistor, Metal Film, 0.6W, 68ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B68R1CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 68.1OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 68.1ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 68R1, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B68R1CC
Res Thin Film 68.1 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 68R1 Resistance Value: 68.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 68.1 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B68R1CC | Internal Number: 8-1676914-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1676914-6