TE Connectivity H847K5BYA

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 47.5kOhm 0.25W 1/4W
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H847K5BYA.

TE Connectivity

Technical Drawing1 page7 years ago

Master Electronics

JRH Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity H847K5BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityYR1B49K9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH843K2BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 43.2kOhm 0.25W 1/4W
TE ConnectivityH848K7BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 48.7kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD47K5
Fixed Resistor, Metal Film, 0.25W, 47500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD47K5
Fixed Resistor, Metal Film, 0.125W, 47500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC47K5
Fixed Resistor, Metal Film, 0.25W, 47500ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 49900ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 49900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 51100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 43200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 45300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 48700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H847K5BYA provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 47.5kOhm 0.25W 1/4W
HOLCO SERIES AXIAL METAL FILM RESISTOR 47.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
FIXED RESISTOR, THIN FILM, 0.25W, 47500OHM, 350V, 0.1% +/-TOL, -15, 15PPM/CEL, THROUGH HOLE MOUNT
Res Metal Film 47.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/°CConformalCoated AXL Bandoliered
Metal Film Res.-Through Hole H8 47K5 0.1% 15PPM
Resistor, 47K5, 0.10%, 250MW, AXIAL; Resistance:47.5kohm; Product Range:H8 Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Available until stocks are exhausted Alternative available
Special Order: H8 47K5 0.1% 15PPM Resistance Value: 47.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 47.5K Ω Thin Film Precision Resistor .1 % | Part Number: H847K5BYA | Internal Number: 5-1879665-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879665-7