TE Connectivity YR1B49K9CC

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B49K9CC
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B49K9CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-2.21%

CAD Models

Download TE Connectivity YR1B49K9CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Stackpole ElectronicsRNF14FTD49K9
Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J47K
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsRNF18FTD49K9
Fixed Resistor, Metal Film, 0.125W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J47K
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityLR1F51K
Res, 51K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F51K
Stackpole ElectronicsCF14JT47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.1W, 53600ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 49900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 49900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-49K9
Fixed Resistor, Metal Film, 0.6W, 49900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B49K9CC provided by its distributors.

Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B49K9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 49900ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 49.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Resin AXL Ammo
YR1 0.1% 49K9 Resistance Value: 49.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 49.9K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B49K9CC | Internal Number: 4-1676914-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676914-1
  • YR1B49K9CC..