
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A102354-ND | 509 | 1 | Bulk | ||||||||
| Heilind Americas | 4-1879663-0 | 0 | 10h | |||||||||
| Heilind Asia | 4-1879663-0 | 0 | 4h | |||||||||
| Interstate Connecting Components | 4-1879663-0 | 0 | 9h | |||||||||
| TME | H8274RBYA | 0 | 500 | 2h |
Download datasheets and manufacturer documentation for TE Connectivity H8274RBYA.
Download TE Connectivity H8274RBYA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity H8274RBYA provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity H8274RBYA.