TE Connectivity YR1B249RCC

Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B249RCC.

Newark

Datasheet4 pages2 years ago
Datasheet2 pages21 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.34%

CAD Models

Download TE Connectivity YR1B249RCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Stackpole ElectronicsRNF14FTD249R
Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J270R
CFR50Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 270Ohm 0.5W 1/2W
TE ConnectivityLR1F270R
Res, 270R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F270R
TE ConnectivityCFR50J240R
Res Carbon Film 240 Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCF14JT270R
Fixed Resistor, Carbon Film, 0.25W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT240R
Fixed Resistor, Carbon Film, 0.25W, 240ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Res, 250R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB0207VD2500BC100
Fixed Resistor, Metal Film, 0.125W, 255ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 249ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879353-0
Fixed Resistor, Metal Film, 2W, 249ohm, 500V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 249ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B249RCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 249ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
R Series Resistor 249Ohms +/-0.1% 0.25W +/-15ppm/degC; YR1B249RCC
Res Thin Film 249 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Thin Film Resistor, 249R, 0.1%, 0.25W, 250V, Axial
YR1 0.1% 249R Resistance Value: 249 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 249 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B249RCC | Internal Number: 5-1676913-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676913-0