TE Connectivity H8215KBYA

Holco Series Axial Metal Film Resistor 215 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.7
Production

Price and Stock

DistributorSKUMinPkg
Avnet2-1879666-10500
6h
UnikeyICH8215KBYA3712Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8215KBYA.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet6 pages12 years ago

element14 APAC

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1879666-8
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 200kOhm 0.25W 1/4W
TE ConnectivityYR1B200KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP2-1879666-4
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 215000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 215000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM RESISTORS - THROUGH HOLE 1/10WATT 200KOHMS .1% 25PPM
Fixed Resistor, Metal Film, 0.1W, 226000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8215KBYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 215KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 215000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 215K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
Through Hole Metal Film Resistor, H8 Series, 215 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes |Holsworthy Te Connectivity H8215KBYA
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Special Order: H8 215K 0.1% 15PPM Resistance Value: 215K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 215K Ω Thin Film Precision Resistor .1 % | Part Number: H8215KBYA | Internal Number: 2-1879666-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879666-1