Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity YR1B200KCC

R Series Axial Through Hole Fixed Resistor 200 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B200KCC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+40.00%

CAD Models

Download TE Connectivity YR1B200KCC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B187KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 187KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR1F200K
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200kOhm 0.6W
Stackpole ElectronicsCF14JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD200K
Fixed Resistor, Metal Film, 0.25W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J220K
Res, 220K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J220K
Stackpole ElectronicsCF12JT200K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 200kOhm 0.5W 1/2W
Fixed Resistor, Thin Film, 0.4W, 200000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B182KCC
TE Connectivity 8-1622796-3 YR1 Metal Film Resistor 0.1% 182K Through Hole
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 200000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F200K
RES 200K OHM 1% 1/4W AXIAL / 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of TE Connectivity YR1B200KCC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 200kOhm ±15ppm/C
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 200K Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: YR1 0.1% 200K Resistance Value: 200K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 200K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B200KCC | Internal Number: 1-1622796-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1622796-5