TE Connectivity H8210KBYA

Holco Series Axial Metal Film Resistor 210 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H8210KBYA.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity H8210KBYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityH8200KBYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 200kOhm 0.25W 1/4W
TE ConnectivityYR1B200KCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 200KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1-1879666-9
HOLCO SERIES AXIAL METAL FILM RESISTOR 205KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 200000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM RESISTORS - THROUGH HOLE 1/10WATT 200KOHMS .1% 25PPM
Fixed Resistor, Metal Film, 0.1W, 226000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 221000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200000ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H8210KBYA provided by its distributors.

HOLCO SERIES AXIAL METAL FILM RESISTOR 210KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 210kOhm ±15ppm/C
Res Metal Film 210K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
Metal Film Resistors - Through Hole H8 210K 0.1% 15Ppm
Through Hole Metal Film Resistor, H8 Series, 210 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded |Holsworthy Te Connectivity H8210KBYA
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Special Order: H8 210K 0.1% 15PPM Resistance Value: 210K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 210K Ω Thin Film Precision Resistor .1 % | Part Number: H8210KBYA | Internal Number: 2-1879666-0 | TE Connectivity | Holsworthy
Resistor, 210K, 0.10%, 250MW, AXIAL; Resistance:210kohm; Product Range:H8 Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Body Diameter:2.5mm; Body Length:7.2mm; Lead Diameter:0.6mm; Lead Length:30mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879666-0