TE Connectivity H813K3BYA

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 13.3kOhm 0.25W 1/4W
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H813K3BYA.

TE Connectivity

Technical Drawing1 page7 years ago
Datasheet8 pages15 years ago

Electro Sonic

Master Electronics

JRH Electronics

Arrow Electronics

CAD Models

Download TE Connectivity H813K3BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityYR1B14KCC
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH813KBYA
Res Metal Film 13K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
TE ConnectivityYR1B14K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B14KCC
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH814K3BYA
Fixed Resistor, Thin Film, 0.25W, 14300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B12K7CC
Through Hole Metal Film Resistor, R Series, 12.7 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 13700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H813K3BYA provided by its distributors.

Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 13.3kOhm 0.25W 1/4W
Metal Film Res.-Through Hole H8 13K3 0.1% 15Ppm |Amp Te Connectivity 1879665-4
Fixed Resistor, Thin Film, 0.25W, 13300ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 13.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered
Special Order: H8 13K3 0.1% 15PPM Resistance Value: 13.3K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 13.3K Ω Thin Film Precision Resistor .1 % | Part Number: H813K3BYA | Internal Number: 1879665-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879665-4