Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H813KBYA

Metal Film Res.-Through Hole H8 13K 0.1%; |Te Connectivity Amp 1879665-3
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H813KBYA.

TE Connectivity

Technical Drawing1 page7 years ago
Datasheet8 pages15 years ago

Master Electronics

Electro Sonic

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-25.95%

CAD Models

Download TE Connectivity H813KBYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityYR1B14KCC
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B14K3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 14.3KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH814K3BYA
Metal Film Res.-Through Hole H8 14K3 0.1; |Te Connectivity Amp 1879665-7
TE ConnectivityYR1B14KCC
Fixed Resistor, Thin Film, 0.25W, 14000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B12K7CC
Through Hole Metal Film Resistor, R Seri; |Te Connectivity Neohm YR1B12K7CC
TE ConnectivityH814K3BYA
Metal Film Res.-Through Hole H8 14K3 0.1; |Te Connectivity Amp 1879665-7
Fixed Resistor, Metal Film, 0.1W, 13300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 12100ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H813KBYA provided by its distributors.

Metal Film Res.-Through Hole H8 13K 0.1%; |Te Connectivity Amp 1879665-3
Res Metal Film 13K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Conformal Coated AXL Bandoliered
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 13kOhm ±15ppm/C
13KΩ ±0.1% 250mW ±15ppm/℃ DIP Through hole mounting 7.2mm(Length)
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Special Order: H8 13K 0.1% 15PPM Resistance Value: 13K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 13K Ω Thin Film Precision Resistor .1 % | Part Number: H813KBYA | Internal Number: 1879665-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879665-3